Amphenol PCD MIL-DTL-38999/5015 Plug & Receptacle Dust Caps

Amphenol PCD MIL-DTL-38999 and MIL-DTL-5015 Plug and Receptacle Dust Caps are developed for the environmental protection needs of circular connectors in threaded and bayonet versions. The dust caps are designed to meet the requirements of military standards MIL-DTL-38999 and MIL-DTL-5015. The full range of Amphenol PCD 38999 and 5015 Plug and Receptacle Dust Caps feature a variety of attachment styles: T - tie wrap, S - sash chain, G - nylon cord, D - bead chain, and T - (SS) wire rope with Teflon™ jacket.

Features

  • For the environmental protection needs of circular connectors in threaded and bayonet versions
  • Meets the requirements of military standards MIL-DTL-38999 and MIL-DTL-5015
  • Variety of attachment styles
Publicerad: 2016-01-05 | Uppdaterad: 2024-07-25