Amphenol Advanced Sensors ZTP Thermopile IR Module
Amphenol Advanced Sensors ZTP Thermopile Infrared (IR) Module provides greater levels of object temperature accuracy, a wider range of storage temperatures, and lower thermopile output voltages than similar products on the market. ZTP-115M is a single IR module that consists of a thermopile and IR sensor with signal conditioning and voltage output. Amphenol ZTP Thermopile Infrared (IR) Module features a -20°C to +100°C operating temperature range and an analog output design.Features
- Non-contact measurement
- Wider surface-area measurement
- Small-size sensor package
- High sensitivity
- Fast response time
- Analog output
- Includes ambient temperature (thermistor) sensor for compensation
Specifications
- Single supply (+5V) voltage
- Typical 2.7 mA supply current
- 0.3s to 0.6s response time
- -40°C to +145°C measuring temperature range
- -20°C to +100°C operating temperature range
- -20°C to +120°C storage temperature range
Applications
- Occupancy detection
- HVAC
- Appliances
- Microwave ovens
Publicerad: 2013-11-14
| Uppdaterad: 2022-03-11