Amphenol Times Microwave Systems InstaBend™ 086 Flexible Microwave Assemblies
Amphenol Times Microwave Systems InstaBend™ 086 Flexible Microwave Assemblies are designed for interconnects between RF circuit cards, modules, and enclosure panels in applications with space constraints. These high-performance coaxial microwave assemblies can be bent closely behind the connector, saving space while simplifying cable routing. A ruggedized backend eliminates the need to protect the back of the connector. InstaBend assemblies offer a highly stable voltage standing wave ratio (VSWR) in cable lengths from 6" to 12". Other features include 90° torque resistance, 0.105" (2.67mm) diameter, 0.25" (6.35mm) minimum bend radius, and 50GHz maximum frequency. Amphenol Times Microwave Systems InstaBend 086 Flexible Microwave Assemblies are ideal for space flights, thermal vacuums, microwave testing, and other commercial and military applications.Features
- Extreme bending from the back of the connector for minimal footprint
- Readily available
- Highly stable VSWR
- Ruggedized backend
- Saves space to minimize footprint
- Simplifies cable routing
- Eliminates the need to protect the back of the connector
Applications
- Commercial
- Military
- Space flights
- Thermal vacuums
- Microwave tests
Specifications
- 90° torque resistance
- 0.105" (2.67mm) diameter
- 0.25" (6.35mm) minimum bend radius
- 6" to 12" cable lengths
- 50GHz maximum frequency
- 100VACrms maximum operating voltage
- -90dB shielding
- -65°C to +125°C operating temperature range
Construction
Ordering Guide
Publicerad: 2022-03-29
| Uppdaterad: 2023-08-18