Amphenol Sine Systems ecomate® Aquarius™ PCB-Mounted Jam Nut Receptacles

Amphenol Sine Systems ecomate® Aquarius™ PCB-Mounted Jam Nut Receptacles are designed specifically for mounting to printed circuit boards (PCBs) and flex circuits. As part of the ecomate Aquarius Waterproof Connector series, the receptacles provide an IP67/ IP69K waterproof rating when in a mated condition for industrial applications. These PCB-mounted jam nut receptacles also incorporate the latest technology in high-impact thermoplastic design, offering the advantages of lightweight, cost-effective, sealed connector systems. Amphenol ecomate Aquarius receptacles are ideal for indoor / outdoor applications, and the MIL-DTL-26482-based design provides a quick, reliable, 1/3-turn bayonet coupling. Additional features include optional inline, square-flanged, PCB, and end-cap configurations.

Features

  • Built-in standoffs for consistent height of PCB for ease of cleaning
  • Lower profile than industry-standard jam nut receptacles
  • IP67 / IP69K waterproof rating when in a mated condition
  • Optional locking posts for secure mounting for harsh environments

Applications

  • Solar energy
  • Off-road
    • Mining
    • Railway
    • Marine
  • Instrumentation
    • Measurement
    • Water metering
  • Building automation
    • Heating, ventilation, and air-conditioning (HVAC)
    • Lighting
    • Closed-circuit TV
  • Telecom
    • Data infrastructure
    • Traffic control

Videos

Infographic - Amphenol Sine Systems ecomate® Aquarius™ PCB-Mounted Jam Nut Receptacles
Publicerad: 2020-03-26 | Uppdaterad: 2025-12-19