Amphenol Sine Systems AT Series™ 715 Piece Standard Connector Kit
Amphenol Sine Systems AT Series™ 715 Piece Standard Connector Kit contains the plugs, receptacles, wedge locks, contacts, and tools to assist with onsite repairs. The AT-CK-715 kit comes in a carrying case that includes positions 2, 3, 4, 6, 8, and 12 with corresponding wedge locks, contacts, and tools. The AT Series connectors are high-performance, IP68/69K rated (mated), thermoplastic, cost-effective solutions with superior environmental seals and seal retention capabilities. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Typical applications include heavy-duty, transportation, marine, diagnostics, alternative energy, agricultural, and other demanding interconnect architectures.Features
- IP68/69K rated (in mated condition)
- Thermoplastic housing with excellent UV resistance
- Integrated latch for mating ensures a secure connection
- Superior front and rear environmental seals and seal retention
- Compatible with existing standard products industry-wide
Kit Contents
- Plugs, receptacles, and wedge locks for 2, 3, 4, 6, 8, and 12 positions
- Machined pin and socket contacts
- Contact and wedge lock removal tool
- Size 16 blank seals
Applications
- Heavy duty
- Transportation
- Marine
- Diagnostic
- Alternative energy
- Agricultural
- Other demanding interconnect architectures
Brand
Publicerad: 2023-09-12
| Uppdaterad: 2023-10-11