Amphenol Sine Systems A Series™ Contacts

Amphenol Sine Systems A Series™ Contacts are readily available in a wide variety of material and plating combinations with a number of different contact types. These cost-effective, precision connector contacts are designed for increased reliability. Amphenol Sine Systems A Series Contacts feature a copper alloy, nickel-plated design, and current ratings up to 100A.

Features

  • Both types 
    • Copper alloy, nickel plated
    • Gold-plating options available
  • Machined contacts:
    • Designed for heavy-duty applications
    • Solid contacts that accommodate greater wire sizes
    • 4AWG to 30AWG wire range
    • Sizes 4, 8, 12, 16, and 20, in both pin and socket
    • Current ratings up to 100A
  • Stamped and formed contacts:
    • Precision-engineered stamped and formed design provides cost-effective wire processing while ensuring high-reliability conductor termination and performance
    • 10AWG to 30AWG wire range
    • Sizes 12, 16, and 20 in both pin and socket
    • Current ratings up to 25A

Applications

  • Heavy equipment
  • Agricultural
  • Automotive
  • Military
  • Alternative energy
Publicerad: 2020-04-14 | Uppdaterad: 2025-03-27