Amphenol Cables on Demand 25G SFP28 Direct Attach Cable Assemblies

Amphenol Cables on Demand (ACD) 25Gb Ethernet SFP28 Direct Attach Passive Copper Cable Assemblies are available in lengths up to 5m (16.4'). The single-channel SFP28 interface features the same compact profile as the popular 10Gb SFP+ standard but is upgraded internally to support 25Gb data rates for 25G Ethernet applications and 32G Fibre Channels.

Features

  • SFP28 25G direct-attach passive copper cable
  • OEM equivalent SFP28 cables connect to any security-free SFP28 port
  • 25G Ethernet, 32G Fibre Channel, InfiniBand, and SONET multi-platform support
  • Zinc diecast SFF-8402 SFP28 connectors with push-to-release latching
  • High-performance, quad-shielded 30AWG twin axial SKEWCLEAR wire
  • Fully compliant to SFP28 multi-source agreement (MSA)
  • Exceeds 25Gb Ethernet and 32G Fibre Channel performance standards
  • Low cross-talk and pair-to-pair skew
  • Cost-effective solution compared to optical
  • Consumes only 0.15W per end, 20X less power than 10GBASE-T
  • Features Rev. 2.0 SFP28 PCB for enhanced performance
  • RoHS compliant
Publicerad: 2017-04-21 | Uppdaterad: 2022-03-11