Amphenol / SV Microwave Pre-Tinned PCB Connectors
Amphenol / SV Microwave Pre-Tinned PCB Connectors are manufactured to work with Amphenol's automated de-golding process, which reduces undesirable remnants of gold plating in the solder joint. In addition, these PCB connectors improve the reliability of the solder joint and are optimized for pre-tinning at the design stage. The series provides robust technical support for design, assembly, and troubleshooting. Amphenol / SV Microwave Pre-Tinned PCB Connectors offer 50Ω impedance, 40GHz frequency, and 500VRMS dielectric withstanding voltage. Suitable applications include harsh environments, space and high-reliability communications, and military and aerospace radar transmit/receive units.
Features
- Gold in soldered area removed per J-STD-001
- Improves reliability of the solder joint
- Connectors optimized for pre-tinning at the design stage
- Cost savings compared to outsourcing or de-golding in-house
- Pre-tinning options available in both SN63 and SN96
- Robust technical support for design, assembly, and troubleshooting
- Footprint design optimization through simulation available
Applications
- Military and aerospace radar transmit/receive units
- Space and high-reliability communications and GPS
- Harsh environments (high vibration, extreme temperatures)
- Anywhere de-golding is a concern or requirement
Videos
Publicerad: 2020-11-23
| Uppdaterad: 2026-05-14