Amphenol Piher HRPS-M50 Hall-Effect Angle Sensors

Amphenol Piher HRPS-M50 Hall-Effect Angle Sensors with Integrated Connectors are high-performance devices designed for precise angle measurement. These Amphenol Piher angular sensors use a non-contact Hall effect measurement system for exceptional reliability, offering a service life of up to 50 million cycles. Housed in a robust IP67-rated enclosure, the HRPSM50 is well-suited for demanding environments such as industrial automation, agriculture, and renewable energy. The HRPSM50 simplifies installation and maintenance with an integrated connector that allows for quick and secure electrical connections. With ratiometric or current-based output options, this multi-purpose sensor is ideal for throttle position sensing, valve monitoring, and wind turbine blade positioning.

Features

  • True contactless operation
  • 360° absolute position feedback
  • Made for harsh environments
    • IP67 package
    • Protects sensor from dust, moisture, vibration, and extreme temperatures
  • Durable and robust design
  • Integrated shaft
  • Available mechanical lever

Applications

  • Industrial
    • Robotics and automation feedback
    • Valve monitoring
    • Conveyor operation
  • Renewable energy - turbine blade positioning
  • Transportation/agriculture and construction
    • Throttle and brake pedal position
    • Suspension/height detection
    • Fork height and mast tilt

Specifications

  • Up to 50 million cycles rotational life
  • 360° (endless rotation) mechanical range
  • 5mm shaft diameter
  • Output
    • 10% to 90% supply voltage ratiometric
    • 0.5VDC to 4.5VDC RE 
    • 4mA to 20mA current
  • ±1% absolute linearity
  • 0.1° angular resolution
  • 4.5V to 5.5V/10V to 30V (RE-mA) supply voltage
  • Supply current
    • 8mA ratiometric
    • 10mA RE
    • 18mA current

Output Voltage Depending on Lever Position

Chart - Amphenol Piher HRPS-M50 Hall-Effect Angle Sensors
Publicerad: 2025-02-04 | Uppdaterad: 2025-11-25