Amphenol Advanced Sensors NTC Type MA Biomedical Chip Thermistors

Amphenol Advanced Sensors NTC Type MA Biomedical Chip Thermistors are available in nominal resistance values of 2252Ω, 3000Ω, 5000Ω, and 10,000Ω at +25°C. These highly stable, precision thermistors provide reliability, geometries, and fast response times. Close monitoring of manufacturing processes enables these thermistors to maintain tight interchangeability tolerances with volume production. Devices with diameters of 0.030" (10KΩ only) and 0.050" are available with a Kapton sleeve only, and the 0.070" diameter is typically supplied with a molded plastic tip. Amphenol Advanced Sensors NTC Type MA Biomedical Chip Thermistors are designed for use in catheter assemblies and continuous patient temperature monitoring applications.

Features

  • 2252Ω, 3000Ω, 5000Ω, and 10,000Ω nominal resistance values at 25°C
  • Maintains tight interchangeability tolerances with volume production
  • Offers reliability, geometries, and fast response times
  • 0.030" (10KΩ only) and 0.050" diameters available with Kapton sleeve only
  • 0.070" diameter typically supplied with molded plastic tip

Applications

  • Catheter assemblies
  • Continuous patient temperature monitoring

Product Comparison

Chart - Amphenol Advanced Sensors NTC Type MA Biomedical Chip Thermistors
Publicerad: 2019-01-25 | Uppdaterad: 2023-03-27