LUTZE / Amphenol MOTIONFLEX® Control Cables

LUTZE / Amphenol MOTIONFLEX® Control Cables offer maximum versatility and are designed for tray, linear flexing, and torsional motion. These cables have construction and approvals for both plant and machine level installation, and they are available in both unshielded and shielded designs. MOTIONFLEX cables feature a 10AWG to 10AWG size range with 2 to 12 conductors. The unshielded A422 series has been tested to surpass 5m linear cycles and 2m torsional cycles at ±180°/m, while the shielded A421 series achieves the same cycle ratings at ±120°/m. LUTZE / Amphenol MOTIONFLEX Control Cables feature a sunlight- and oil-resistant TPE jacket, making them suitable for the harshest industrial environments.    

Features

  • Rated for tray, linear flexing, and torsional motion
  • Maximum versatility for use in various applications
  • Excellent cold-weather performance
  • High-quality TPE jacket
  • Sunlight- and oil-resistant

Applications

  • Industrial automation
  • Continuous motion
  • Linear motion
  • Torsional motion
  • Cable trays
Publicerad: 2026-03-23 | Uppdaterad: 2026-04-01