Amphenol Advanced Sensors JS8746 IP68 Harsh Environment Temperature Sensors

Amphenol Advanced Sensors JS8746 IP68 Harsh Environment Temperature Sensors are designed to ensure temperature-controlled environments for the transportation of goods by land, sea, and air. These sensors employ materials and build standards that enhance their ability to withstand water ingress and degradation in marine and other environments. Amphenol Advanced Sensors JS8746 IP68 sensors meet statutory requirements for temperature measurement and performance expectations. The sensors withstand extremely harsh conditions, making them ideal for applications such as marine container ships, compressors, air conditioning, refrigerated trucks and trailers, and more.

Features

  • IP68 environmental protection
  • Resistant to salt solutions, ozone, UV, and a variety of marine-environment cleaning detergents
  • +14 days highly accelerated corrosion test (HACT) exposure
  • Stainless steel hard shell, with class corrosion resistance A2 or better, according to ISO3506
  • Inert to trace levels of airborne R134a refrigerant
  • Double-insulated cable, multicore copper conductors, and tin-coated conductors cross-sectional area 0.25mm2 (23AWG) minimum, configured as 19mm x 0.14mm
  • Crimp caps, tin-coated brass, with integral strain relief for conductor

Applications

  • Marine container ships
  • Compressors
  • Condensing units
  • Heat pumps
  • Air conditioning
  • Refrigerated trucks and trailers
  • Refrigerated containers

Specifications

  • 10,000 nominal resistance at +25°C
  • ≤20s time constant to register 63% of known temperature transient
  • 3977K nominal B25/85
  • 2.5kVrms for 1 minute (minimum) withstand voltage
  • ±0.2°C and ±0.15°C temperature tolerance rating
  • -40°C to +120°C temperature range

Dimensions

Chart - Amphenol Advanced Sensors JS8746 IP68 Harsh Environment Temperature Sensors

IP Ratings

Amphenol Advanced Sensors JS8746 IP68 Harsh Environment Temperature Sensors
Publicerad: 2019-07-22 | Uppdaterad: 2023-03-27