Amphenol Commercial IP67 Boot-Style Hoods

Amphenol Commercial Products IP67 Boot-Style Hoods protect mating interfaces against water incursion and offer easy installation. The hoods accommodate standard and field-terminated cable assemblies and are available with imperial and metric mounting hardware options. The flexibility of these hoods allows mating and unmating while in the sealed condition. Amphenol Commercial Products IP67 Boot-Style Hoods are ideal for motorhomes, medical, and telecommunication applications.

Features

  • Provides IP67 seal to mating interfaces
  • Can be used with harsh-environment or select standard-panel connectors
  • Accommodates standard and field terminated cable assemblies
  • Imperial and metric mounting hardware options
  • Flexible boot allows mating and unmating while in the sealed condition

Applications

  • Motorhomes
  • Telecommunications
  • Agricultural/construction equipment
  • Industrial
  • Marine
  • Outdoor lighting
  • Robotics/automation
  • Medical

Specifications

  • Flexible rubber boot
  • Stainless steel hardware
  • Nylon cable tie
  • Silicone rubber grommet
  • RoHS certified
Publicerad: 2019-04-18 | Uppdaterad: 2023-04-28