Amphenol FCI Bergstak® Board-to-Board Connectors

Amphenol FCI Bergstak® Board-to-Board Connectors are designed for industrial, telecom, datacom, automotive, and medical applications. These Bergstak connectors from Amphenol FCI offer micro-pitches from 0.40mm to 0.80mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm. The wide-ranging product line is suited to fit a variety of application requirements.

Applications

  • Industrial
  • Telecom
  • Datacom
  • Automotive
  • Medical
Publicerad: 2020-08-13 | Uppdaterad: 2024-07-30