Amphenol Socapex Cat 5e/Cat 6/Cat 6A/Cat 7 Ethernet Cordsets

Amphenol Socapex High-Reliability Ethernet Cordsets are 100Ω SFTP round patch cables with four twisted pairs jacketed in black UV-resistant polyurethane halogen-free flame retardant (HFFR) material. The cordsets are cabled and double-shielded with Kevlar® reinforcement strands. The Cat 5e cordsets feature 24AWG tinned copper and are designed to ISO/IEC 11801 Category 5e requirements (Cat 5e on 76m). Cat 6, Cat 6A, and Cat 7 cordsets feature 26AWG tinned copper and are designed to ISO/IEC 11801 Category 6/6A/7 requirements and contain four twisted pairs that are individually shielded. The Cat 7 cable is also available with VG95218T031 approval.

Features

  • 1Gb Cat5e, Cat6 or 10Gb Cat6A, Cat7
  • Reinforced PUR jacket
  • Double shielding
  • Cable available in reels of 100M and 300M
  • Halogen-free

Applications

  • Robotics
  • Motion controls
  • Railways
  • CNC machines
  • Battlefield communication
  • Industrial process controls
Publicerad: 2014-09-24 | Uppdaterad: 2023-08-18