Amphenol Advanced Sensors GE-209x Pressure & Temperature Combination Sensors

Amphenol Advanced Sensors GE-209x Pressure and Temperature Combination Sensors provide pressure and temperature measurements in one sensor assembly. For reliable and accurate measurements, these sensors utilize NTC thermistor technology for temperature sensing and silicon-based Microelectromechanical Systems (MEMS) technology for absolute pressure sensing. The GE-209x sensors assemblies feature robust internal circuit protection with a sealed integral connection system. Applications include automotive, heavy equipment, agriculture, Electric Vehicle (EV), and generator sets.

Features

  • Robust internal circuit protection
  • Sealed integral connection system
  • MEMS-based pressure sensing
  • NTC thermistor temperature sensing
  • Mating port per ISO standards
  • Tyco 4-pin connector
  • PPS thermoplastic material
  • Multiple thread sizes available
  • Additional R vs. T and pressure curves available
  • RoHS compliant

Applications

  • Engine fuel
  • Engine oil
  • Engine intake manifold
  • Engine coolant
  • Refrigerant

Specifications

  • Electrical performance
    • 4.5V to 5.5V supply range, 5V typical
    • 10mA maximum current consumption, 7mA typical
  • Pressure performance
    • Analog output
    • ±1% pressure accuracy
    • 0.2 Bar to 6.55 Bar operating pressure range
    • 22.5 Bar maximum proof pressure
    • 50 Bar maximum burst pressure
    • Absolute pressure sensing ranges
      • 20kPa to 204kPa (2.9psi to 29.6psi)
      • 50kPa to 550kPa (7.3psi to 79.8psi)
      • 76kPa to 655kPa (11.0psi to 95.0psi)
  • Temperature performance
    • Temperature ranges
      • -40°C to +135°C operating
      • -40°C to +160°C storage
    • 3000Ω temperature output at +25°C, NTC
    • <24s temperature-time response in 6M/s airflow
  • 15Nm or 25Nm (±5Nm) installation torque
  • ±40VDC overvoltage/reverse voltage protection
  • Short circuit protection
  • Transient voltage suppression
  • Electrostatic discharge (ESD) protection
    • ±8kV contact
    • ±15kV air
  • Internal failure management system
    • Application and firmware monitors
    • Programmable temperature thresholds
    • Sensor short and connection monitors
    • Programmable diagnostic levels
    • Sensor aging check
  • Mating port sizes
    • M14x1.5
    • M12x1.5
  • Housing material options
    • 304 stainless steel
    • 3600 brass
Publicerad: 2022-02-21 | Uppdaterad: 2025-04-22