Amphenol Communications Solutions FlexLock™ FPC-to-Board & Flex-to-Wire Connectors
Amphenol Communications Solutions FlexLock™ FPC-to-Board and Flex-to-Wire Connectors are designed to address the growing demands of the automotive market. These compact USCAR-T2V2-compatible connectors have a nominal current carrying capacity of 3A per contact to support higher power applications. Amphenol Communications Solutions FlexLock connectors are available in 10 to 30 positions in a double row with vertical and horizontal TH and SMT configurations.Features
- USCAR-T2V2 compatible
- Reflow tin-plating process for terminals
- 3A per contact current rating
- Terminal position assurance (TPA)
- 10 to 30 positions
- Hold-down design
- Connector positioning assurance (CPA)
Applications
- Automotive battery management systems
- Automotive on-board chargers
- Automotive micro control units
- Robotics
Specifications
- 48VAC/DC voltage rating
- 100MΩ minimum insulation resistance
- 25mΩ maximum (initial) contact resistance
- 500VAC dielectric withstand voltage
- +55°C maximum for 7.32A temperature rise
- -40°C to +105°C operating temperature range
Product Overview
Infographic
Publicerad: 2021-08-20
| Uppdaterad: 2025-09-03