Amphenol Aorora FF3025 & FF3026 Flexible Flat Cables (FFC)

Amphenol Aorora FF3025 and FF3026 Flexible Flat Cables (FFC) are available in a 0.50mm or 1.00mm pitch. These ribbon-like cables feature a metallic connector at the end, which is embedded parallel to the base. The 0.50mm FFC jumpers are vibration-proof and have top, bottom, dual beams, and dual-contact positions in both ZIF and non-ZIF cable terminations. The 1.00mm surface-mount cables offer top and bottom contact positions in both ZIF and non-ZIF cable terminations, vertical and right-angle orientations, and front flip and slider mechanisms. Amphenol Aorora FF3025 0.50mm and FF3026 1.00mm FFC jumpers are ideal for a broad range of applications in the automotive, data, communications, medical, and consumer industries.

Features

  • 0.50mm pitch
    • Multiple heights
    • Vibration proof
    • Top, bottom, dual beams, and dual-contact positions in both ZIF and non-ZIF cable terminations
    • 0.50mm contact spacing to terminate mobile devices
  • 1.00mm pitch
    • Top and bottom contact positions in both ZIF and non-ZIF cable terminations
    • Vertical and right-angle orientations
    • Front flip and slider mechanisms
    • Surface-mount termination

Applications

  • Automotive
  • Data
  • Communications
  • Medical
  • Consumer

Specifications

  • 0.50mm pitch
    • 0.5A current rating
    • 1.25mm to 5.80mm height range
    • 4 to 80 contact positions
  • 1.00mm pitch
    • 1A current rating
    • 2mm to 5.04mm height range
    • 3 to 34 contact positions
  • Common
    • UL 758 VW-1 PET insulating film
    • 60VAC/DC voltage rating
    • -40°C to +105°C operating temperature range
Publicerad: 2023-01-18 | Uppdaterad: 2023-01-20