Amphenol FCI Minitek® Connectors

Amphenol FCI Minitek® Connectors consist of modular board-to-board connectors suitable for parallel, perpendicular, and coplanar applications. These signal connectors are available in 0.80mm, 1.00mm, 1.27mm, 1.50mm, and 2.00mm pitches. The stackable unshrouded and shrouded headers have through-mount, surface-mount, and pin-in-paste versions. Amphenol FCI Minitek Connectors are customizable in terms of stack heights and the number of available positions.

Features

  • Compact and modular
  • Customizable in terms of stack heights and number of positions
  • Includes hybrid and high-current versions

Applications

  • Datacom
  • Industrial
  • Automotive
  • Consumer
  • Military
Publicerad: 2020-04-01 | Uppdaterad: 2024-04-25