Amphenol FCI Minitek® 1.50mm Single Row Connector System
Amphenol FCI Minitek® 1.50mm Single Row Connector System is a secure and space-saving solution that enables connectors to carry more signal lines in less space. The Minitek connector system is designed with a positive locking feature with an "audible click" for secure mating retention. This system utilizes fully isolated terminals that prevent potential damage. Typical applications include automotive, LCD TVs, smart meters, and more.Features
- 1.50mm pitch wire-to-board reduces PCB footprint for space savings
- Fully isolated terminals prevent the terminal from potential damage
- Housing with positive locking ensures secure mating retention
- Polarized mating geometry and "audible click" prevents accidental mismating
- High retention force secures terminals in the housing
- UL 94V-0 flammability rated nylon material
- Halogen-free resin material
- RoHS compliant and lead-free
Applications
- Industrial and instrumentation
- Interior mirror
- Telematics
- Entertainment system
- Smart meter
- Smart grid gateway
- Consumer
- LCD TV
- CCFL inverter board
- Button control panel
- Automotive
- Outdoor lighting
Specifications
- 1 to 15 positions, single row
- Materials
- UL 94V-0, natural color high-temperature thermoplastic insulation
- Tin-plated, high current alloy terminals
- 30 mating cycle durability
- 20mΩ maximum low-level contact resistance
- 500MΩ minimum insulation resistance
- 100VAC/DC voltage rating
- Current ratings
- 2.0A for 24AWG wires
- 1.5A for 26AWG wires
- 1.0A for 28AWG wires
- 500VAC dielectric withstand voltage
- -40°C to +125°C operating temperature range
Publicerad: 2017-02-16
| Uppdaterad: 2022-03-11