Amphenol FCI High-Speed FPC Connectors
Amphenol FCI High-Speed FPC (Flexible Printed Circuit) Connectors transfer data rates up to 10Gbps. This High-Speed FPC Connector features a 0.3mm pitch, in-line layout, and backflip actuator coupled with a locking feature for strong FPC retention. The components comply with USB 3.1/3.0, PCIe 3.0, SATA 3.0, Displayport, and MIPI M-Phy standards. Amphenol's low-profile and compact solution maintains high-speed signal integrity. Applications include tablets, notebooks, high-definition displays, and devices with intermodular board-To-board connections demanding high data rate transmissions.Features
- Capable of up to 10Gbps data rate transmission
- Suitable for USB 3.1/3.0, PCIe 2.0, SATA 3.0, Displayport, and MIPI M-Phy
- Compact 40-position design with 0.3mm pitch, 1.1mm height, and an in-line layout
- Space-saving, suitable for modular applications
- Backflip actuator with locking feature
- UL 94V-0 flammability rating
- Robust FPC retention force
- Stubless signal contact design
- Maintains high signal integrity
- No metal shield
- No noise or antenna effect
- RoHS and REACH compliant
Applications
- Notebook PCs
- Tablets
- Ultrabooks
- High-definition displays
Specifications
- 80Ω maximum contact resistance
- 100MΩ minimum insulation resistance at 500VDC
- 200VAC minimum dielectric withstanding voltage for 1 minute
- 90Ω ±10Ω differential impedance
- 5N minimum withdrawal force
- 20 mating cycle durability
- Materials
- High-temperature thermoplastic housing and actuator
- Colson alloy ground contact
- Phosphor bronze signal contact and fixing tab
Additional Resources
Publicerad: 2017-02-07
| Uppdaterad: 2023-04-24