Amphenol FCI BergStak® 0.8mm Connectors

Amphenol FCI compact Bergstak® 0.8mm pitch connector series offers an extensive range of stack heights and circuit sizes to support a wide range of mezzanine, board-stacking communications, data, and industrial applications. Amphenol FCI BergStak connectors are available in sizes from 40 to 200 positions in 20-position increments and stack heights from 5mm to 16mm in 1mm increments.

Features

  • Housing and terminal profile guarantees support of up to 12Gb/s
  • Vertical versus vertical mating configuration
  • 40 to 200 position sizes in 20-position increments
  • 5mm to 20mm stack heights in 1mm increment
  • 0.8mm double-row contact pitch conserves printed circuit board space
  • Scoop-proof feature housings
  • Multiple plating options available
  • Multiple packaging options available
  • PCB locator pegs option
  • Available in UL94-V0 material
  • RoHS compliant
  • Lead free

Applications

  • IP phone routers
  • Servers
  • Industrial and instrumentation equipment
  • Diagnostics systems
Publicerad: 2008-05-20 | Uppdaterad: 2024-08-19