Amphenol Sine Systems ecomate® Rugged Metal (RM) Shielded Connectors

Amphenol Sine Systems ecomate® Rugged Metal (RM) Series Shielded Connectors of circular metal connectors provide an IP67 rating (in mated condition) for industrial applications, all in a sealed connector system. With a circular bayonet coupling system and a maximum current rating of 45A/600V, the ecomate RM series is perfect for indoor/outdoor applications in factory automation, industrial, heavy equipment, heavy-duty, transportation, and entertainment/lighting markets. The design is based on MILDTL-26482 specifications. All ecomate RM products are compatible with other industry-standard mating connectors.

The contacts are available in machined or PCB (loose piece/bagged) or stamped and formed (reels) options and can be shared with the ecomate Aquarius™, Aquarius™ Fathom Lock, and RSSM series. These connectors are available in 8 shell sizes and 28 insert arrangements. Also available in an ecomate RM High Amperage option with up to 300A/630V featuring RADSOK® Contact Technology. 

Infographic - Amphenol Sine Systems ecomate® Rugged Metal (RM) Shielded Connectors

Features

  • IP67 rated (in mated condition)
  • 8 shell sizes/numerous insert arrangements
  • Rugged metal construction
  • Up to 45A/600V current and voltage ratings
  • -40°C to +125°C operating temperature range
  • Circular bayonet coupling system
  • Zinc-alloy body
  • Nickel-aluminum coupling
  • Machined, stamped and formed, and PCB contact types
  • Crimp, solder contact termination
  • NBR/silicone rubber sealing material
  • >500 mating cycles
  • EMI/RMI shielding available
  • UL 94V-0 flammability rating
  • Gas-, oil-, mineral oil-, acid bath-, and basic bath-fluid resistance
  • 5000MΩ insulation resistance
  • UL ECBT2 and UL ECBT8 approvals
  • RoHS compliant

Applications

  • Factory automation
  • Industrial
  • Heavy equipment
  • Heavy duty
  • Transportation
  • Entertainment/lighting

Videos

Publicerad: 2017-02-02 | Uppdaterad: 2026-01-08