Amphenol Advanced Sensors Coolant Leak Detection Sensors

Amphenol Advanced Sensors Coolant Leak Detection Sensors detect coolant leakage via a change in resistance value. With the sharp growth of electric vehicles (EVs), many OEMs are using cooling systems for their battery systems, and a leak in the Li-ion battery packs could prove to be a dangerous situation. When a change in resistance value is received, the sensors will relay a notification signal so actions can be taken to prevent permanent damage or even unsafe conditions. Amphenol Advanced Sensors Coolant Leak Detection Sensors are easy to install and RoHS compliant.

Features

  • Diagnostics-capable for short circuits/open circuit
  • 510Ω resistance ±3%
  • -40°C to +85°C operating temperature range
  • Easy to install
  • RoHS compliance (Directive 2011/65/EU)

Applications

  • Battery-pack water detection
  • Overflow of water/fluid
  • Leak detection from a burst, a leaking cold plate, or a coolant line
  • EVSE/charger flood-detection
  • Tank-fill level detection
  • Condensate overflow sensor for HVAC
  • Sump pumps

Dimensions & Materials

Mechanical Drawing - Amphenol Advanced Sensors Coolant Leak Detection Sensors

Infographic

Infographic - Amphenol Advanced Sensors Coolant Leak Detection Sensors
Publicerad: 2019-11-19 | Uppdaterad: 2025-05-02