Amphenol Audio AX Professional XLR Cable Connectors

Amphenol Audio AX Professional XLR Cable Connectors complement the latest audio architectures, fit ideally with their environment, and ensure pure sound performance in demanding applications. These connectors feature a one-piece ground / latch spring design that incorporates twin wipe contacts for a direct connection path from mating shell to ground. This design provides enhanced connection and electromagnetic interference (EMI) performance. Amphenol Audio AX XLR Cable C Connectors are available in 3-, 4-, and 5-contact arrangements.

Features

  • Ergonomic sleeve design for improved grip
  • Channel ID capability with colored sleeves
  • Oversized ergonomic latch for quick and easy mating
  • Leading first-mate last-break pin 1 on socket connectors
  • Chuck-style cable clamp to suit 3mm to 8mm (0.118" to 0.314") cable OD with integrated split to allow inclusion after soldering
  • Concealed latching point for improved aesthetics, sealing, and strength
  • Precision machined pin contacts as standard
  • Overmolded boot with flex bend relief for improved aesthetics, cable protection, and boot retention
  • Concentric socket contact design provides optimal contact resistance
  • Compact solder buckets to reduce termination time and material wastage during the soldering process
  • Zinc diecast shell housing for robustness and wear, with satin nickel or black finish

Specifications

  • 3 to 5 contacts
  • 133V voltage rating
  • 7.5A to 15A current rating
  • ≤3mΩ typical contact resistance
  • IP40 protection class
  • -25°C to +75°C operating temperature range
Publicerad: 2015-10-15 | Uppdaterad: 2025-07-29