Amphenol Air LB Germany VG Circular Connectors
Amphenol Air LB Germany VG Circular Connectors operate over a wide temperature range (as low as -65°C and up to +175°C) and are designed for harsh environments. The VG Circular Connectors include the GCB-B series, PT round plug connectors, and the SJT round plug connectors. The GCB-B connectors offer reverse bayonet locking (according to VG95234), high reliability, and are waterproof as well as wear- and vibration-resistant. The PT round plug connectors with bayonet locking are approved as per VG95328, MIL26482 Series I for crimp, solder, single solder, and wire-wrap contacts. An HF-sealed version is also available. Scoop-proof SJT round plug connectors with reverse bayonet locking are approved per VG96912, PAN6433-2, JN 1003.Features
- VG96912
- -65°C to +175°C temperature range
- Scoop-proof plug connectors
- High contact density
- VG95328
- Bayonet plug connectors
- -55°C to +125°C temperature range
- VG95234
- Reverse bayonet plug connectors
- -55°C to +125°C temperature range
- Up to 245A nominal current
- Up to 3000V voltage
Applications
- Industrial
- Military/aerospace
- Other harsh environments
Additional Resource
Publicerad: 2021-07-27
| Uppdaterad: 2024-10-21