Amphenol Air LB Germany Electrically Conductive Gaskets
Amphenol Air LB Germany Electrically Conductive Gaskets offer a comprehensive range of electrically conductive gaskets for receptacles and accessories. These electrically conductive gaskets range includes all variants from the VG96940-6. The series features fluorosilicone and a homogeneous mixture of conductive materials such as silver-coated aluminum particles (Version A) or nickel-carbon-particles (Version B). Amphenol Air LB Germany Electrically Conductive Gaskets provide maximum protection against moisture, dirt, and are resistant to aggressive fluids such as oil, hydraulic, or kerosene. Typical applications of electrically conductive gaskets include military, aerospace, and industrial applications.Features
- Gaskets for
- Square flange receptacles for front and back panel mounting
- Jam nut receptacles
- Protective caps
- D-SUB connectors
- Environmental testing in accordance with IEC 60068-2-52 / DIN EN 60068-2-52 (salt fog, cyclic)
- VG96940-6 (Amphenol version Y2)
- 15KHz to 100MHz frequency range
- Modified Y3 version
- 15KHz to 4GHz frequency range
- Version A
- -55°C to +160°C admissible ambient temperature range
- Fluor silicone with Ag/Al conductive filler
- Hardness (65±10) shore A according to DIN EN ISO 868
- Light green color
- ≥ 80 dB shielding effectiveness
- Version B
- -55°C to +160°C admissible ambient temperature range
- Fluor silicone with Ni/C conductive filler
- Hardness (75±7) shore A according to DIN EN ISO 868
- Dark-green color
- ≥70dB shielding effectiveness
Publicerad: 2022-06-02
| Uppdaterad: 2023-08-14