Amphenol Sine Systems DuraMate™ AHDP Circular Plastic Connectors
Amphenol Sine Systems’ DuraMate™ AHDP connectors are an environmentally sealed, multi-pin, heavy-duty, plastic, circular connector with IP68 and IP69K ratings (in mated condition) that contains an economical, quick-connect, bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications. The connectors are available in the following options: DuraMate™ AHDP with PanelMate™, DuraMate AHDP with HYPERBUSS™, and DuraMate AHDP ISOBUS 91 Series. These environmentally sealed, multi-pin, heavy-duty, plastic, circular connectors are available in Shell Size 18 and Size 24 with numerous insert arrangements.
Features
- Three keyway bayonet design ensures proper mating of connectors
- High-density signal and mixed power insert configurations
- High current configurations incorporating revolutionary RADSOK® contacts
- Low insertion force stamped terminals offer improved manufacturing efficiencies
- Sealing features consisting of durable high-temperature silicone provide barrier from lubricating oils, hydraulic fluids, and fossil fuels
- Backshells maintain a compression-fit design to resist maximum pull-out forces and facilitate strain-relief for jacketed cable ranges
- Wire entry sealing available in four separate ranges for discrete wire applications
- Environmentally sealed and engineered rapid and secure mating system achieves up to IP69K rating (in mated condition) from ingress of dust, water, mud, and other contaminants and is vibration resistant
- Smooth Ring Adapters (SRA) are designed for use without backshells for a smaller footprint
- Small Thread Adapters (STA) provide an enhanced "step down" threading for use with screw-on or clamshell backshells
- Wide Thread Adapters (WTA) provide an enhanced threading for use with our wide variety of screw-on or clamshell backshells
- Backshell Ring Adapters (BRA) allow for use with other compatible industry-standard snap-on backshells
- Utilizes A Series™ standard contact system (stamped and formed or machined)
Applications
- Heavy equipment
- Agriculture
- Construction
- Transportation
- Off-road
- Mining
- Industrial
- Railway
- Automotive
- Diagnostics
- Marine
- Water resistance
- Harsh environments
Specifications
- Options
- Size 24 with 13 insert arrangements: 7 (x2), 9, 16, 18, 19, 21, 23, 27, 29, 31, 35, and 47
- Size 18 with 6 insert arrangements: 6 (x2), 8, 14, 20, and 21
- <2mA current leakage at 1500VAC
- 1000MΩ insulation resistance at +25°C
- 100 mating cycle durability
- IP68/IP69K protection (in mated condition)
- IP65 rating (mated condition) for AHDPSCC-24
- -55°C to +125°C operating temperature range
Product Overview
Infographic
Accessories
BRAND
Publicerad: 2017-02-09
| Uppdaterad: 2026-04-14