Amphenol Aerospace VITA 66 MT Module/Backplane Connectors

Amphenol Aerospace VITA 66 MT Module/Backplane Connectors are ruggedized blind-mate optical MT Module/Backplane connector systems designed to meet the VITA 66.1 and 66.4 open architecture specifications. Amphenol Aerospace VITA 66 Connectors can be utilized in VPX systems as defined per VITA 46 or as standalone blind-mate optical connector solutions. These connectors provide reliable high-speed connections for the most extreme commercial and military environments.

Features

  • VITA 66.1, 66.4 spec compliant
  • Reliable fiber optic high-speed connection
  • Spring-loaded floating MT ferrules
  • Multiple alignment guide features
  • No special tooling required for assembly
  • Supports industry-standard MT ferrules - up to 24 fiber optic channels per MT

Applications

  • VPX single-board computers
  • Embedded computing
  • Phased array radars

Videos

Publicerad: 2021-01-26 | Uppdaterad: 2025-12-12