Amphenol Aerospace Centaur High-Bandwidth Solder Tail Connectors

Amphenol Aerospace Centaur High-Bandwidth Solder Tail Connectors are high-speed, high-density, ruggedized cable assemblies with multiple solder tail lengths. The Amphenol Aerospace Centaur High-Bandwidth Solder Tail Connectors feature rugged, versatile features such as an -40°C to +85°C operating temperature range and VITA 47 shock and vibration. Centaur High-Bandwidth Solder Tail offers data rates up to 10Gbps PAM4, 100Ω impedance, and 500 mating cycles.

Features

  • 0.100, 0.150, 0.200, 0.250, 0.300, and 0.350 solder-tail lengths
  • Ruggedized lightweight aluminum MIL-DTL-38999 style shells
  • Available in 40, 32, and 12 100Ω differential pairs (DP) depending on shell size
    • DP plus 10 single-ended (shell size 25-40)
    • DP plus 8 single-ended (shell size 23-32)
    • DP plus 6 single-ended (shell size 17-12)
  • Compatible with ExaMAX standard vertical header
  • N (standard), A, B, C, D, and E keying
  • Up to 10Gbps PAM4 data rate
  • Fully electrically tested
  • 100Ω impedance
  • 500 mating cycles

Applications

  • Military
  • Aerospace
  • Other ruggedized, high-bandwidth applications

Specifications

  • -40°C to +85°C operating temperature range
  • VITA 47 shock and vibration
  • IP67 configuration available
  • Gold-plated beryllium copper contact material
  • Aluminum with standard MIL-DTL-38999 plating options
Publicerad: 2023-03-30 | Uppdaterad: 2023-08-18