Amphenol RF 2.92mm Cable Assemblies

Amphenol RF 2.92mm Cable Assemblies offer low VSWR and insertion loss and are designed on flexible 0.85" conformable cable. These assemblies are available in straight plug (male) to straight plug (male) configurations, with various standard lengths ranging from 6" to 1m. The durable 2.92mm assembly provides an excellent solution for demanding applications that require high-frequency transmission while providing high mechanical stability and excellent repeatability. Amphenol RF 2.92mm Cable Assemblies are ideal for many industries, including military and aerospace, 5G wireless, and instrumentation.

Features

  • Low VSWR and insertion loss
  • Designed on flexible 0.85" conformable cable
  • Straight plug (male) to straight plug (male) configurations in standard lengths from 6" to 1m
  • Ideal for applications requiring high-frequency transmission, high mechanical stability, and excellent repeatability
  • Robust RF interconnect similar to SMA interface with smaller internal body diameter and air dielectric
  • Supports up to 40GHz frequency
  • Gold‐plated, stainless steel connectors are intermateable with SMA and 3.5mm connectors

Applications

  • Military and aerospace
  • 5G wireless
  • Instrumentation
Publicerad: 2022-11-03 | Uppdaterad: 2026-01-14