Alpha Wire GRP-180 Maximum Performance Expandable Sleeving

Alpha Wire GRP-180 Maximum Performance Expandable Sleeving uses flat 20-mil nylon filaments for superior coverage and abrasion resistance. This sleeving solution provides a smooth inner wall that prevents internal abrasion damage. The series sleeves resist fuels, solvents, chemicals, salt water, and UV rays. Alpha Wire GRP-180 Maximum Performance Expandable Sleeving has a temperature range of -60°C to +150°C. The sleeves are ideal for industrial, solar, and high-abrasion applications.

Features

  • -60°C to +150°C temperature range
  • Flat 20-mil nylon filaments for superior coverage and abrasion resistance
  • Smooth inner wall prevents internal abrasion damage
  • Superior abrasion resistance
  • Resists fuels, solvent chemicals, salt water, and UV rays
  • Halogen free

Applications

  • Automotive
  • Industrial
  • Machine tools
  • Marine
  • Mining
  • Petrochemical
  • Solar
  • Wind power

Size Chart

Chart - Alpha Wire GRP-180 Maximum Performance Expandable Sleeving
Publicerad: 2018-07-27 | Uppdaterad: 2022-07-22