Alpha Wire GRP-170 Chemical Resistant Expandable Sleeving
Alpha Wire GRP-170 Chemical Resistant Expandable Sleeving is ultra-lightweight and impervious to virtually all chemicals. This sleeving solution resists acids, bases, solvents, and fuels while exhibiting high abrasion resistance. The flame-resistant series is expandable to 150%. The product line features inside diameters from 3.18mm to 44.5mm and lengths from 50ft to 500ft. Alpha Wire GRP-170 Chemical Resistant Expandable Sleeving is ideally suited for aerospace, industrial, automotive, medical, biotechnology, and military applications.Features
- Ultra-lightweight
- -70°C to +200°C temperature range
- 8-mil polyphenylene sulfide (PPS) monofilaments
- High abrasion resistance
- Resists acids, bases, solvents, and fuels
- Expandable to 150%
- Flame resistant
- Meets FAR-25.853
Applications
- Aerospace
- Industrial
- Automotive
- Medical
- Biotechnology
- Military
Size Chart
Publicerad: 2018-07-27
| Uppdaterad: 2022-07-22