Alpha Wire GRP-130 Wrappable Sleeving
Alpha Wire GRP-130 Wrappable Sleeving is flexible, semi-rigid sleeving that bends tightly without distorting or opening. This wrappable sleeving option features a 25% edge overlap to accommodate connectors and splices, with models that are flame-resistant or flame-retardant (NF models). Available diameters range from 3.18mm to 50.8mm, and sleeve lengths range from 25ft to 200ft. Corresponding installation tools are available based on sleeve size. Alpha Wire GRP-130 Wrappable Sleeving is ideal for a variety of bundling applications without the need for additional fasteners, including solar, industrial, machine tools, and wind power.Features
- -70°C to +125°C temperature range
- Bends tightly without distorting or opening
- 25% edge overlap to accommodate connectors and splices
- More flexible than spiral wrap or split convoluted tubing
- 3.18mm to 50.8mm inside diameter range
- 25ft to 200ft sleeve length range
- GRP-130 sleeves are flame resistant
- GRP-130NF sleeves are flame retardant
- Colors
- GRP-130: black or orange
- GRP-130NF: black with white tracer
- Halogen free
Applications
- Solar
- Industrial
- Machine tools
- Wind power
Accessories
Installation Tool Chart
Publicerad: 2018-07-27
| Uppdaterad: 2022-07-26