Advantech MultiTECH iDoor for AT&T/Verizon in North America
Advantech MultiTECH iDoor for AT&T/Verizon in North America is a communication module equipped with iDoor technology. The module features a MultiTECH Dragonfly™ embedded cellular modem. This modem is a ready-to-integrate CAT 4/CAT 1/CAT M1 LTE end device certified by AT&T and Verizon. This modem ensures that Advantech’s system platform satisfies U.S. and Canadian network carrier requirements as certified end devices.Features
- Meets Advantech iDoor technology standard
- MultiTECH Dragonfly embedded cellular modem, which is a ready-to-integrate LTE end device certified by AT&T and Verizon
- Supports B2/B4/B5/B12/B13 for LTE network
- Supports B2/B4/B5 for UMTS/HSPA+ network
- -40°C to +85°C operating temperature range
- Supports 64-bit Windows 7/8.x/10
Additional Resources
Publicerad: 2020-06-19
| Uppdaterad: 2024-03-18