Advanced Thermal Solutions Standard Heat Exchangers
Advanced Thermal Solutions Standard Heat Exchangers are tube-to-fin heat exchangers that maximize heat transfer from liquid to air. The heat exchangers feature a copper fin and tube construction with silver-solder brazed joints, which are suitable for a variety of fluids such as water, dielectric fluids, and custom-designed heat transfer fluids. Advanced Thermal Solutions Standard Heat Exchangers are internally cleaned and externally coated for corrosion protection and 100% pressure tested. The heat exchangers are available with and without fans and ideal for automotive, aerospace, medical, semiconductor processing, HVAC, and compressor and electronic cooling applications.
Features
- Dimensions
- 3.35" to 21.9" length
- 3.35" to 14" width
- 1.18" to 2.6" height
- 0.375" and 0.5" tube diameters
- Copper tube material
- Copper fins
- High-efficiency and high-density fin design
- Silver-solder brazed joints
- Internally cleaned and corrosion-protected
- Externally coated for corrosion protection
- 100% pressure tested
Applications
- Automotive
- Aerospace
- Medical
- Laser cooling
- Electronics cooling
- Compressor cooling
- Semiconductor processing
- HVAC
Videos
Publicerad: 2023-12-12
| Uppdaterad: 2026-03-02