Analog Devices Inc. SCP-THRUBRD-EVALZ Input/Output Pass-thru Board

Analog Devices Inc. SCP-THRUBRD-EVALZ Input/Output Pass-thru Board acts as a straight-through connection within a power tree. The SCP-THRUBRD-EVALZ Board mainly serves as a spacer in systems where the quantity of series connections differs among adjacent channels.

Like all boards in the Signal Chain Power series, this board is designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains.

To evaluate this board, some universal SCP hardware is required, namely:

The SCP-INPUT-EVALZ, SCP-OUTPUT-EVALZ, SCP-1X5BKOUT-EVALZ, SCP-FILTER-EVALZ, SCP-1X2BKOUT-EVALZ, and SCP-5X1-EVALZ.

Properly evaluating the SCP series demo boards requires the SCP Configurator companion software. SCP Configurator assists in choosing the right board and topology for designs.

SCP CONFIGURATOR TOOL

The Signal Chain Power (SCP) Configurator application is a companion software tool for the Signal Chain Power series of hardware evaluation boards. It is geared for precision instrumentation, test, and measurement system designers who need to power signal chains but are unsure of where to begin. Given an input voltage range, output voltage, and anticipated load current values, the SCP Configurator application will construct a "best fit" topology, choose the most appropriate IC, and show how to construct the power tree with all relevant SCP hardware to order for the system design. Various options for flexible system design include specifying low noise or dual output boards.

Download the SCP Configurator from Analog Devices Inc.

Overview

Analog Devices Inc. SCP-THRUBRD-EVALZ Input/Output Pass-thru Board

Sample Power tree solution

Analog Devices Inc. SCP-THRUBRD-EVALZ Input/Output Pass-thru Board
Publicerad: 2021-06-18 | Uppdaterad: 2025-01-29