Analog Devices / Maxim Integrated MAX96714/F/R Single GMSL2/1 to CSI-2 Deserializers
Analog Devices MAX96714/F/R Single GMSL2/1 to CSI-2 Deserializers convert a GMSL™2/1 input to MIPI CSI-2 output. The MAX96714/F/R enables a simultaneous transmission bidirectional control channel while forward video transmissions are in progress.The ADI MAX96714/F/R operates at a fixed rate of 3Gbps or 6Gbps in the forward direction and 187.5Mbps in the reverse. Data can be sent over low-cost 50Ω coax or 100Ω STP cables that fulfill the GMSL2 channel specifications.
The devices are available in a tiny 5mm x 5mm TQFN standard and side wettable package.
Features
- Automotive-grade high-speed link
- -18dB at 3GHz (6Gbps) maximum insertion loss
- -19.5dB at 1.5GHz (3Gbps) maximum insertion loss
- Auto adapt for changes in channel conditions
- Operates from -40°C to +105°C ambient
- Single GMSL input can support up to 8MP imagers
- 6/3Gbps in GMSL2 Forward link-rates
- 3.12Gbps in GMSL1 Forward link-rates
- 187.5Mbps/1Mbps (GMSL2/1) Reverse link-rates
- High-speed 1x4-lane MIPI output port, CSI-2 v1.3
- MIPI D-PHY v1.2 rated at 2.5Gbps/lane
- Polarity flip and data-lane reassignment
- Supports 16x virtual channels
- Bidirectional reverse channel supports
- 9x configurable GPIOs
- 1x I2C/UART ports, up to 1MHz
- 2x pass-through I2C/UART
- Reduces BOM and space savings
- Tiny 5mm x 5mm TQFN standard and side wettable
- Small Power over Coax (PoC)
- RoR for crystal-free operation on serializers
- ASIL-B compliant in GMSL2 mode (MAX96714/F)
- Supports ASIL-B(D) decomposition (MAX96714/F)
- MAX96714: 6Gbps, GMSL2, ASIL-B
- MAX96714F: 3Gbps, GMSL2, ASIL-B
- MAX96714R: 3Gbps, GMSL2, QM, I2C only
Applications
- Advanced Driver Assistance Systems (ADAS)
- Forward Vision Camera Systems (FVC)
- Rear View Cameras (RVC)
- Driver-Monitor Systems (DMS)
Typical Maximum Cable Length
Additional Resources
Simplified Application Circuit & Block Diagram
Publicerad: 2023-07-17
| Uppdaterad: 2025-08-07