Analog Devices Inc. LTC2065 Zero-Drift Operational Amplifiers
Analog Devices Inc. LTC2065 Zero-Drift Operational Amplifiers (Op-amps) enable high-resolution measurement at extremely low power levels. These zero-drift op-amps are 20kHz amplifiers that offer 2µA supply current and low bias current with low power. The LTC2065 zero-drift operational amplifiers provide a low input bias current that allows the use of high-value power-saving resistors in the feedback network. These zero-drift op-amps operate at 1.7V to 5.25V input supply voltage range and are available in 14-lead TSSOP and 16-lead 3mm x 3mm QFN packages. Applications include signal conditioning in wireless mesh networks, portable instrumentation systems, low-power sensor conditioning, gas detection, temperature measurement, medical instrumentation, and energy harvesting applications.Features
- 2μA maximum low supply current
- 5μV maximum offset voltage
- 0.02μV/°C maximum offset voltage drift
- Input bias current:
- 3pA typical
- 30pA maximum, -40°C to +85°C
- 100pA maximum, -40°C to +125°C
- Integrated EMI Filter (114dB rejection at 1.8GHz)
- 170nA maximum shutdown current
- Rail-to-rail input and output
- 1.7V to 5.25V operating supply range
- 140dB typical AVOL
- Low-charge power-up for duty-cycled applications
- Specified operating temperature ranges:
- -40°C to +85°C
- -40°C to +125°C
- TSSOP14 and QFN16 packages
Applications
- Signal conditioning in wireless mesh networks
- Portable instrumentation systems
- Low-power sensor conditioning
- Gas detection
- Temperature measurement
- Medical instrumentation
- Energy harvesting applications
- Low-power current sensing
Pin Configuration Top View
Block Diagram
Publicerad: 2020-04-08
| Uppdaterad: 2024-09-25