Analog Devices Inc. HMC8192 MMIC I/Q Mixer

Analog Devices Inc. HMC8192 MMIC I/Q Mixer is a passive, wideband, Inphase/Quadrature (I/Q), Monolithic Microwave Integrated Circuit (MMIC) that can be used either as an image rejection mixer for receiver operations or as a single-sideband upconverter for transmitter operations. With a Radio Frequency (RF) and Local Oscillator (LO) range of 20GHz to 42GHz and an Intermediate Frequency (IF) bandwidth of DC to 5GHz, the HMC8192LG is ideal for applications requiring a wide frequency range, excellent RF performance, and a simple design with fewer components and a small printed circuit board (PCB) footprint. A single HMC8192LG can replace multiple narrow-band mixers in a design.

The inherent I/Q architecture of the HMC8192LG offers excellent image rejection, eliminating the need for expensive filtering for unwanted sidebands. The mixer also provides excellent LO to RF and LO to IF isolation and reduces the effect of LO leakage to ensure signal integrity.

As a passive mixer, the HMC8192LG does not require any DC power sources. The HMC8192LG offers a lower noise figure compared to an active mixer, ensuring superior dynamic range for high-performance and precision applications.

The Analog Devices HMC8192LG is fabricated on a gallium arsenide (GaAs), metal-semiconductor field-effect transistor (MESFET) process and uses Analog Devices, Inc. mixer cells and a 90° hybrid. The HMC8192LG is available in a compact, 4.00mm x 4.00mm, 25-terminal land grid array cavity (LGA_CAV) package and operates over a -40°C to +85°C temperature range.

Features

  • Passive, wideband I/Q mixer
  • 20GHz to 42GHz RF and LO range 
  • Wide IF bandwidth of DC to 5GHz
  • Single-ended RF, LO, and IF
  • 9dB typical conversion loss *
  • Image rejection: 25dBc typical
  • 12dB typical noise figure 
  • 24dBm typical input IP3 (downconverter) 
  • 17dBm typical input P1dB (downconverter) compression 
  • 55dBm typical input IP2 

    *All ratings at 20GHz to 32GHz, unless otherwise noted
  • 42dB LO to RF isolation 
  • 45dB LO to IFx isolation 
  • 35dB RF to IF isolation 
  • ±1dB typical amplitude balance 
  • ±8° typical phase balance (downconverter) 
  • 12dB typical RF return loss 
  • 10dB typical LO return loss 
  • 20dB typical IFx return loss 
  • Exposed pad, 4.00mm x 4.00mm, 25-terminal LGA_CAV package

Applications

  • Test and measurement instrumentation
  • Military, radar, aerospace, and defense applications
  • Microwave point-to-point base stations

Block Diagram & Pin Designations

Block Diagram - Analog Devices Inc. HMC8192 MMIC I/Q Mixer

Typical Application Circuit

Application Circuit Diagram - Analog Devices Inc. HMC8192 MMIC I/Q Mixer
Publicerad: 2019-12-12 | Uppdaterad: 2024-02-29