Analog Devices Inc. EVAL01-HMC7229LS6 Evaluation Board
Analog Devices Inc. EVAL01-HMC7229LS6 Evaluation Board helps designers become familiar with the features of the HMC7229LS6 1W Power Amplifiers. The HMC7229LS6 1W Power Amplifiers are 4-stage GaAs pHEMT MMIC amplifiers with integrated on-chip detector operating from 37-40GHz. The amplifiers offer a 24dB gain and +32dBm saturated output power at 18% PAE using a 6V supply. Offering an excellent IP3 of +40dBm, the HMC7229LS6 Amplifiers are well-suited for linear applications. The Analog Devices Inc. HMC7229LS6 Power Amplifier is included on the evaluation board.Materials
- “K” connector, SR (diagram items J1 - J2)
- DC pin (diagram items J5 - J6)
- 100pF capacitor, 0402 pkg. (diagram items C1 - C6)
- 10000pF capacitor, 0603 Pkg. (diagram items C7 - C12)
- 4.7uF capacitor, case A pkg. (diagram items C13 - C18)
- 40.2KΩ resistor, 0402 pkg. (diagram items R1 - R2)
- HMC7229LS6 Amplifier (diagram item U1)
- Evaluation board
Publicerad: 2016-07-25
| Uppdaterad: 2022-03-11