Analog Devices Inc. EVAL-LTC9101-2/2A/2B/3 Evaluation Kits

Analog Devices EVAL-LTC9101-2/2A/2B/3 Evaluation Kits include a daughter card and motherboard demonstrating the LTC9101-2A, LTC9101-2B, LTC9101-2, or LTC9101-3 digital controller. The LTC9101-2A/LTC9101-2 uses a proprietary isolated data interface, enabling the LTC9101-2 to connect directly to the host controller I2C interface and eliminating the need for costly optocouplers and an additional 3.3V supply.

The EVAL-LTC9101-2 KIT includes the DC3159A-D or DC3159A-C daughter card, the DC3017A-B motherboard, and features the LTC9101-2A/LTC9101-2 and LTC9102 chipset. In the EVAL-LTC9101-2 KIT, the daughter card has a single LTC9101-2A or LTC9101-2 digital controller. The DC3159A-D daughter card has the LTC9101-2A, and the DC3159A-C has the LTC9101-2. The digital controller interfaces with four LTC9102 (12-channel) analog controllers for a total of 48x PSE channels.

The ADI EVAL-LTC9101-2A Kit connects to up to forty-eight 802.3af/at PDs with an Ethernet splitter for each of two ports for 2-pair power evaluation. This kit version needs host control over I2C. The EVAL-LTC9101-2 Kit connects to up to twenty-four 802.3af/at/bt PDs directly at each port for 4-pair power evaluation. This kit version can operate autonomously or with host control over I2C. The EVAL-LTC9101-3 is a 16-channel IEEE 802.3at compliant power sourcing equipment (PSE) with autonomous power management and serial LED driver for port LEDs. The EVAL-LTC9101-3 includes the EVAL-LTC9101-3-AZ daughter card and the EVAL-LTC9101-3-MBAZ motherboard and features the LTC9101-3 and LTC9103 PSE platform chipset.

Kit Contents

  • EVAL-LTC9101-2/2A/2B Kit
    • DC3159A-D or DC3159A-C Daughter card
    • DC3017A-B Motherboard
    • LTC9101-2A/LTC9101-2 and LTC9102 chipset
  • EVAL-LTC9101-3 Kit
    • EVAL-LTC9101-3-AZ Daughter Card
    • EVAL-LTC9101-3-MB-AZ Motherboard

Required Equipment

  • DC power supply
  • IEEE 802.3af/at powered device(s)

EVAL-LTC9101-2/2A/2B Layout

Analog Devices Inc. EVAL-LTC9101-2/2A/2B/3 Evaluation Kits

EVAL-LTC9101-3 Layout

Analog Devices Inc. EVAL-LTC9101-2/2A/2B/3 Evaluation Kits

EVAL-LTC9101-2 Board - Top View

Location Circuit - Analog Devices Inc. EVAL-LTC9101-2/2A/2B/3 Evaluation Kits
Publicerad: 2023-12-19 | Uppdaterad: 2025-09-30