Analog Devices Inc. EVAL-ADUM163N0EBZ Evaluation Board

Analog Devices EVAL-ADUM163N0EBZ Evaluation Board helps designers evaluate the performance of the 3kVrms ADuM163N0 6-Channel Digital Isolators. The Analog Devices ADuM163N0 Isolators offer high noise immunity and high-speed 150Mbps data transfer in harsh, noisy environments. These EMC robust isolators enable continued system functionality even in the presence of high-voltage transients.

Features

  • ADuCM362/ADuCM363 evaluation board
  • 2 power supply options
    • 5V from a USB port connected to the Segger J-Link OB emulator
    • 1.8V to 3.6V from an external power supply
  • On-board resistance temperature detector (RTD) for temperature measurements
  • Access to all analog and digital pins
  • Power and general-purpose LEDs
  • Reset and download push-buttons
  • 8-pin connector to the Segger J-Link OB emulator
  • 32.768kHz external crystal

Kit Contents

  • An evaluation board (EVAL-ADuCM362QSPZ or EVALADuCM363QSPZ) that facilitates performance evaluation of the device with minimal external components
  • 1 installation DVD
  • An Analog Devices, Inc., Segger J-Link OB emulator (USBSWD/UART-EMUZ)
  • 1 USB cable
Publicerad: 2017-01-30 | Uppdaterad: 2022-03-11