Analog Devices Inc. ADM2795E-EP isolated RS-485 transceiver Eval Board
Analog Devices Inc. ADM2795E-EP isolated RS-485 transceiver Eval Board helps designers to easily evaluate the ADM2795E-EP 5kV rms signal isolated RS-485 transceiver with Level 4 DO-160G EMC and 24 V supply fault protection. The EVAL-ADM2795EEPBZ evaluation board is easily configured through jumper connections and screw terminal blocks for signal and power connections.The Analog Devices EVAL-ADM2795EEPBZ can be powered with either a 9V battery or a standard configurable benchtop power supply. An on-board trimmer potentiometer and an on-board regulator circuit on both VDD1 and VDD2 allow easy power configuration when connected to a 9V battery.
Features
- 5kVrms signal isolated RS-485 transceiver
- Convenient connections for power supplies and signals through screw terminal blocks and jumper connections
- 1.7V to 5.5V operating voltage range on VDD1 logic supply
- 3V to 5.5V operating voltage range on VDD2
- DO-160G Section 25 ESD protection: ±15kV air discharge
- Fully certified DO-160G EMC protection on RS-485 bus pins
- Section 22 Lightning Protection Waveform 3, Waveform 4/Waveform 1, Waveform 5A pin injection, Level 4 protection
- RS-485 A pin and RS-485 B pin human body model (HBM)
- >±30kV ESD protection
- Evaluation board passes EN 55022 Class B radiated emissions with 6dBμV margin
- Provides A and B bus pin fault protection to ±42V ac/dc peak
Publicerad: 2017-04-20
| Uppdaterad: 2022-03-11