Analog Devices Inc. EVAL-ADM1293EBZ/Eval-ADM1294EBZ Evaluation Boards

Analog Devices EVAL-ADM1293EBZ/Eval-ADM1294EBZ Evaluation Boards are offered as compact, full-featured evaluation boards for the ADM1293/ADM1294 Digital Power Monitors with the PMBus Interface. The eval boards are simple-to-use, easy-to-probe, allow flexible wiring, and offer multiple board cascadability. The layout provides a clear visual of all the peripheral components and the hot-swap power path. Designed for evaluation of very high current hot-swap setups, the board maximizes its ability to dissipate heat for some of the key components on the power path. Multiple test points provide easy access to all critical points/pins. Seven LEDs give designers a direct visual indication of variations in the board status, such as supply input, output, IC power good output, fault output, current sense output, and GPO outputs. An AD7291 8-channel, I²C, 12-bit SAR ADC allows designers to measure voltage such as CSOUT and other pin voltages as well as to read ambient board temperature through an I²C bus in real-time. With four sense-resistor slots and six multipackage FET slots, the evaluation boards give designers great flexibility and allow for a wide range of application setups.

Features

  • Fully functional support evaluation boards for the ADM1293/ADM1294 Digital Power Monitors
  • Populated and tested with 12V, 73A, 3mF design
  • Supports up to four sense resistors in parallel
  • Supports up to six FETs in parallel
  • LED indicated status outputs
  • Wide input voltage range of up to 20V
  • FET temperature measurement capability
  • Supports cascade setup for multiple boards
  • Toggle and push-button switch for easy input control
  • PMBus communication supported

Power Supply And Load Connection For ADM1293 Evaluation Board

Analog Devices Inc. EVAL-ADM1293EBZ/Eval-ADM1294EBZ Evaluation Boards

Power Supply And Load Connection For ADM1294 Evaluation Board

Analog Devices Inc. EVAL-ADM1293EBZ/Eval-ADM1294EBZ Evaluation Boards
Publicerad: 2015-06-09 | Uppdaterad: 2022-03-11