Analog Devices Inc. EVAL-ADE7878AEBZ Evaluation Board
Analog Devices EVAL-ADE7878AEBZ Evaluation Board enables designers to evaluate the ADE7854A/ADE7858A/ADE7868A/ADE7878A high accuracy, 3-phase electrical energy measurement ICs as energy meters. Using appropriate current transducers, designers can connect the EVAL-ADE7878AEBZ evaluation board to a test bench or high voltage (240Vrms) test circuit. On-board resistor divider networks provide the attenuation for the line voltages.Features
- Evaluation board designed to be used with accompanying software to implement a fully functional 3-phase energy meter
- Easy connection of external transducers via screw terminals
- Easy modification of signal conditioning components using PCB sockets
- LED indicators on the CF1, CF2, CF3, IRQ0, and IRQ1 logic outputs
- Digitally isolated metering components and USB-based communication with a PC
- External voltage reference option available for on-chip reference evaluation
- PC COM port-based firmware updates
Block Diagram
Publicerad: 2015-02-27
| Uppdaterad: 2022-03-11