Analog Devices Inc. EVAL-AD7768-4FMCZ Board for the 24 bit AD7768 ADC
Analog Devices EVAL-AD7768-4FMCZ Board for the 24 bit AD7768 ADC is designed to evaluate the features of the AD7768-4 Sigma-Delta ADCs with power scaling. This full-featured evaluation board includes the AD7768-4 ADC and PC control in conjunction with the SDP-H1 System Demonstration Platform. The board regulates a 7-9V external bench top-supply to 5V and 3.3V to power the AD7768-4 and support components. The EVAL-AD7768FMCZ board connects to a USB port of a PC using the EVAL-SDP-CH1Z motherboard. The AD7768 evaluation software configures the AD7768-4 device register functionality. The software also provides dc and ac time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation.Features
- Full-featured evaluation board for the AD7768-4
- PC control in conjunction with the SDP-H1 system demonstration platform (EVAL-SDP-CH1Z)
- PC software control and data analysis
- Time and frequency domain
- Standalone hardware capability
Kit Contents
- EVAL-AD7768-4FMCZ evaluation board
- Evaluation software CD for the AD7768-4
Board Diagram
Publicerad: 2018-07-03
| Uppdaterad: 2025-01-29