Analog Devices Inc. EVAL-AD5940ELCZ Evaluation Kit

Analog Devices EVAL-AD5940ELCZ Evaluation Kit includes EVAL-ADICUP3029 Arm® Cortex™-M3 microcontroller-based Arduino Uno form factor board for electrochemical analysis. This evaluation kit is designed for easy configuration of AD5940 to perform electrochemical measurements on a typical electrochemical cell. The AD5940ELCZ consists of an EVAL-AD5940ELCZ daughter board and custom micro USB to crocodile cables that connect the hardware to various chemistry setups.

Specifications

  • Includes EVAL-ADICUP3029 Arm® Cortex™-M3 microcontroller, EVAL-AD5940ELCZ, and custom micro USB to crocodile cables
  • Designed to configure AD5940 on a typical electrochemical cell
  • Consists of micro USB to USB cable
  • Electrochemical cell includes a counter electrode, a reference electrode, and a sense electrode

Applications

  • Amperometric
  • Chronoamperometric (pulse test)
  • Cyclic voltammetry
  • Square wave voltammetry
  • Electrochemical Impedance Spectroscopy (EIS)
  • Electrochemical gas sensors
  • Continuous glucose monitoring devices
Publicerad: 2019-05-09 | Uppdaterad: 2025-03-25