Analog Devices Inc. EVAL-AD4020FMCZ Eval for AD4020 20-Bit SAR ADC
Analog Devices EVAL-AD4020FMCZ Evaluation Board demonstrates the performance of the low-power, low-noise AD4020 1.8MSPS 20-Bit SAR ADC. Through its easy-to-understand interface, the EVAL-AD4020FMCZ Evaluation Board allows designers to test the AD4020 ADC for a variety of system applications.The Analog Devices Inc. EVAL-AD4020FMCZ Evaluation Board is designed to work in conjunction with the EVAL-SDP-CH1Z High-Speed Controller Board. The EVAL-AD4020FMCZ Evaluation Board interfaces with the EVAL-SDP-CH1Z Board via a 160-pin connector on the bottom of the PCB. The EVAL-SDP-CH1Z Board requires power from a 12V wall adapter. The High-Speed Controller Board has a Xilinx® Spartan 6 and an ADSP-BF527 processor with connectivity to a PC through a USB 2.0 high-speed port. The High-Speed Controller Board allows the configuration and capture of data on the daughter boards from the PC via a USB.
Features
- Fully featured evaluation board for 10-lead precision ADCs
- Versatile analog signal conditioning circuitry
- On-board reference, reference buffers, and ADC drivers
- PC software for control and data analysis of time and frequency domain
- Designed to work with the EVAL-SDP-CH1Z High-Speed Controller Board
Block Diagram
Publicerad: 2018-01-02
| Uppdaterad: 2025-01-29