Analog Devices Inc. EV-RPG2 Evaluation Kits
Analog Devices Inc. EV-RPG2 Evaluation Kits evaluate the communication path from the host processor to the Programmable Logic controller (PLC) or PC-based tool. The Analog Devices Inc. EV-RPG2 evaluation kits can verify the communication path between the host processor and a PLC before integrating the network interface into the end field device. This complete kit saves design time and debugging for less time to market.Features
- Small-form factor
- Low-power consumption
- Ease of use simplifies industrial network designs
- Multiprotocol capabilities support standard industrial protocols
- Expansion capabilities beyond a single protocol
Applications
- Industrial automation
- Process control systems
- Robotics
- Factory automation
- Internet of Things (IoT) devices
- Smart grid systems
- Building automation
Videos
Kits Available
Pretested software is included with the hardware for each protocol standard for faster development time.
EV-RPG2-ECZ EtherCAT
EV-RPG2-ENZ EtherNet/IP
EV-RPG2-PNZ Profinet
EV-RPG2-MBZ Modbus
Kit Contents
- Baseboard
- RapID Generation 2 module installed and preloaded with protocol-specific software
- Wall mount AC adapter, 90VAC to 264VAC to 12VDC, 12W, 1A
- Four power supply plug adapters available (A, C, G, and I types)
- 1 USB A male to USB micro B male cable
- Ethernet cable
- Hardware needed
- PC with Windows® 10 operating system
Publicerad: 2022-06-01
| Uppdaterad: 2023-07-26